
SG73P1EWTTP151J | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP151JTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP151JCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP151JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP151J |
Description | RES 150 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,26000 | R12,60 |
| 25 | R0,98120 | R24,53 |
| 50 | R0,82340 | R41,17 |
| 100 | R0,70240 | R70,24 |
| 250 | R0,57872 | R144,68 |
| 500 | R0,50816 | R254,08 |
| 1 000 | R0,45253 | R452,53 |
| 5 000 | R0,36344 | R1 817,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,32334 | R3 233,40 |
| 20 000 | R0,31699 | R6 339,80 |
| 30 000 | R0,30696 | R9 208,80 |
| 50 000 | R0,29610 | R14 805,00 |
| 70 000 | R0,28988 | R20 291,60 |

