
SG73P1ETTP2R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP2R20FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP2R20FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP2R20F |
Description | RES 2.2 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,85700 | R8,57 |
| 25 | R0,65880 | R16,47 |
| 50 | R0,54440 | R27,22 |
| 100 | R0,45540 | R45,54 |
| 250 | R0,36700 | R91,75 |
| 500 | R0,31692 | R158,46 |
| 1 000 | R0,27727 | R277,27 |
| 5 000 | R0,24830 | R1 241,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,23507 | R2 350,70 |
| 20 000 | R0,22126 | R4 425,20 |
| 30 000 | R0,18222 | R5 466,60 |
| 50 000 | R0,15978 | R7 989,00 |
| 70 000 | R0,15918 | R11 142,60 |
| 100 000 | R0,15811 | R15 811,00 |
| 120 000 | R0,15617 | R18 740,40 |
| 240 000 | R0,14978 | R35 947,20 |
| 250 000 | R0,14945 | R37 362,50 |

