
SG732ETTD221K | |
|---|---|
DigiKey Part Number | 2019-SG732ETTD221KTR-ND - Tape & Reel (TR) 2019-SG732ETTD221KCT-ND - Cut Tape (CT) 2019-SG732ETTD221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ETTD221K |
Description | RES 220 OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ETTD221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R2,78900 | R27,89 |
| 25 | R2,26520 | R56,63 |
| 50 | R1,95940 | R97,97 |
| 100 | R1,71900 | R171,90 |
| 250 | R1,47808 | R369,52 |
| 500 | R1,33894 | R669,47 |
| 1 000 | R1,22837 | R1 228,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,05146 | R5 257,30 |
| 10 000 | R0,99987 | R9 998,70 |
| 15 000 | R0,97472 | R14 620,80 |
| 25 000 | R0,94746 | R23 686,50 |
| 35 000 | R0,93185 | R32 614,75 |
| 50 000 | R0,91709 | R45 854,50 |

