150 Ohms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG732BTTD151K

DigiKey Part Number
2019-SG732BTTD151KTR-ND - Tape & Reel (TR)
2019-SG732BTTD151KCT-ND - Cut Tape (CT)
2019-SG732BTTD151KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG732BTTD151K
Description
RES 150 OHM 10% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Ohms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG732BTTD151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 276
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,11700R21,17
25R1,69400R42,35
50R1,44860R72,43
100R1,25860R125,86
250R1,06536R266,34
500R0,95446R477,23
1 000R0,86658R866,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,72576R3 628,80
10 000R0,68475R6 847,50
15 000R0,66476R9 971,40
25 000R0,64309R16 077,25
35 000R0,63069R22 074,15
50 000R0,61896R30 948,00
Manufacturers Standard Package