
SG73P1JTTD6491F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD6491FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD6491FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD6491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD6491F |
Description | RES 6.49K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD6491F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,10900 | R11,09 |
| 25 | R0,86040 | R21,51 |
| 50 | R0,72260 | R36,13 |
| 100 | R0,61170 | R61,17 |
| 250 | R0,50076 | R125,19 |
| 500 | R0,43724 | R218,62 |
| 1 000 | R0,38716 | R387,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,23495 | R1 174,75 |
| 10 000 | R0,21551 | R2 155,10 |
| 15 000 | R0,20605 | R3 090,75 |
| 25 000 | R0,19580 | R4 895,00 |
| 35 000 | R0,18994 | R6 647,90 |
| 50 000 | R0,18439 | R9 219,50 |
| 60 000 | R0,18180 | R10 908,00 |
| 120 000 | R0,17326 | R20 791,20 |
| 125 000 | R0,17281 | R21 601,25 |

