
RK73Z2BRTTD | |
|---|---|
DigiKey Part Number | 2019-RK73Z2BRTTDTR-ND - Tape & Reel (TR) 2019-RK73Z2BRTTDCT-ND - Cut Tape (CT) 2019-RK73Z2BRTTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z2BRTTD |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z2BRTTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,68000 | R16,80 |
| 25 | R1,32400 | R33,10 |
| 50 | R1,12580 | R56,29 |
| 100 | R0,96790 | R96,79 |
| 250 | R0,80928 | R202,32 |
| 500 | R0,71786 | R358,93 |
| 1 000 | R0,64544 | R645,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,52986 | R2 649,30 |
| 10 000 | R0,49621 | R4 962,10 |
| 15 000 | R0,47982 | R7 197,30 |
| 25 000 | R0,46206 | R11 551,50 |
| 35 000 | R0,45189 | R15 816,15 |
| 50 000 | R0,44227 | R22 113,50 |

