
CRCW060322M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW060322M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW060322M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW060322M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322M0JPEAHR |
Description | RES SMD 22M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,53700 | R25,37 |
| 25 | R2,05000 | R51,25 |
| 50 | R1,77120 | R88,56 |
| 100 | R1,55100 | R155,10 |
| 250 | R1,33088 | R332,72 |
| 500 | R1,20384 | R601,92 |
| 1 000 | R1,10268 | R1 102,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,96018 | R4 800,90 |
| 10 000 | R0,91209 | R9 120,90 |
| 15 000 | R0,88866 | R13 329,90 |
| 25 000 | R0,86326 | R21 581,50 |
| 35 000 | R0,84871 | R29 704,85 |
| 50 000 | R0,83495 | R41 747,50 |
| 60 000 | R0,82852 | R49 711,20 |
| 120 000 | R0,80729 | R96 874,80 |
| 125 000 | R0,80618 | R100 772,50 |

