
TYA2016108R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2016108R2M-10TR-ND - Tape & Reel (TR) 240-TYA2016108R2M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA2016108R2M-10 |
Description | FIXED IND 8.2UH 660MA 870 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 660 mA 870mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 870mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R3,78100 | R37,81 |
| 100 | R3,10710 | R310,71 |
| 1 000 | R2,55471 | R2 554,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,10174 | R21 017,40 |

