180 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206180MJPEAHR

DigiKey Part Number
541-CRCW1206180MJPEAHRTR-ND - Tape & Reel (TR)
541-CRCW1206180MJPEAHRCT-ND - Cut Tape (CT)
541-CRCW1206180MJPEAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206180MJPEAHR
Description
RES SMD 180M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206180MJPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 337
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,72000R6,72
10R3,79800R37,98
25R3,13880R78,47
50R2,75920R137,96
100R2,45670R245,67
250R2,15160R537,90
500R1,97582R987,91
1 000R1,83601R1 836,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,79346R8 967,30
10 000R1,72318R17 231,80
15 000R1,68894R25 334,10
25 000R1,65179R41 294,75
35 000R1,63053R57 068,55
50 000R1,61039R80 519,50
Manufacturers Standard Package