2.56Gbps Serializer/Deserializer 16/1 Input 1/16 Output 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV16TVHG-NS

DigiKey Part Number
2156-DS92LV16TVHG-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS92LV16TVHG-NS
Description
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
Customer Reference
Detailed Description
2.56Gbps Serializer/Deserializer 16/1 Input 1/16 Output 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Serializer/Deserializer
Data Rate
2.56Gbps
Input Type
BLVDS, LVDS, LVTTL
Output Type
BLVDS, LVDS, LVTTL
Number of Inputs
16/1
Number of Outputs
1/16
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate R1 529,16 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:150
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
16R323,14063R5 170,25