
RN73R2ATTD2200D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2200D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2200D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2200D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2200D25 |
Description | RES 220 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2200D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,24300 | R12,43 |
| 25 | R1,15600 | R28,90 |
| 50 | R1,09220 | R54,61 |
| 100 | R1,03180 | R103,18 |
| 250 | R0,95648 | R239,12 |
| 500 | R0,90540 | R452,70 |
| 1 000 | R0,85818 | R858,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,80377 | R4 018,85 |
| 10 000 | R0,76897 | R7 689,70 |
| 15 000 | R0,75047 | R11 257,05 |
| 25 000 | R0,72900 | R18 225,00 |
| 35 000 | R0,71592 | R25 057,20 |
| 50 000 | R0,71024 | R35 512,00 |

