
454928-E | |
|---|---|
DigiKey Part Number | 2684-454928-ETR-ND - Tape & Reel (TR) 2684-454928-ECT-ND - Cut Tape (CT) 2684-454928-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454928-E |
Description | MICROCON M 016POS Q VERT 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R78,31000 | R78,31 |
| 10 | R66,47700 | R664,77 |
| 25 | R62,30920 | R1 557,73 |
| 50 | R59,33160 | R2 966,58 |
| 100 | R56,49840 | R5 649,84 |
| 250 | R52,96084 | R13 240,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | R49,15381 | R35 390,74 |
| 1 440 | R46,80953 | R67 405,72 |
| 2 160 | R45,49084 | R98 260,21 |
| 3 600 | R43,88262 | R157 977,43 |








