
RN73R2ATTD1001F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1001F50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1001F50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1001F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1001F50 |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1001F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,52600 | R38,15 |
| 50 | R1,44180 | R72,09 |
| 100 | R1,38130 | R138,13 |
| 250 | R1,35104 | R337,76 |
| 500 | R1,32012 | R660,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,08550 | R5 427,50 |
| 10 000 | R1,03960 | R10 396,00 |
| 15 000 | R1,01524 | R15 228,60 |
| 25 000 | R0,98699 | R24 674,75 |
| 35 000 | R0,96980 | R33 943,00 |
| 50 000 | R0,95273 | R47 636,50 |
| 60 000 | R0,94445 | R56 667,00 |
| 120 000 | R0,91554 | R109 864,80 |
| 125 000 | R0,91395 | R114 243,75 |

