
RN73R1JTTD5111B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD5111B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5111B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD5111B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD5111B50 |
Description | RES 5.11K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD5111B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R2,47000 | R24,70 |
| 25 | R2,28520 | R57,13 |
| 50 | R2,16100 | R108,05 |
| 100 | R2,04000 | R204,00 |
| 250 | R1,89548 | R473,87 |
| 500 | R1,79602 | R898,01 |
| 1 000 | R1,70527 | R1 705,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,67687 | R3 384,35 |
| 10 000 | R0,64716 | R6 471,60 |
| 15 000 | R0,63134 | R9 470,10 |
| 25 000 | R0,61297 | R15 324,25 |
| 35 000 | R0,60178 | R21 062,30 |
| 50 000 | R0,59064 | R29 532,00 |

