
RN73R1JTTD1523F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1523F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1523F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1523F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1523F100 |
Description | RES 152K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 152 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1523F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,42800 | R14,28 |
| 25 | R1,33080 | R33,27 |
| 50 | R1,25700 | R62,85 |
| 100 | R1,18800 | R118,80 |
| 250 | R1,10168 | R275,42 |
| 500 | R1,04286 | R521,43 |
| 1 000 | R0,98875 | R988,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,88258 | R4 412,90 |
| 10 000 | R0,84467 | R8 446,70 |
| 15 000 | R0,82452 | R12 367,80 |
| 25 000 | R0,80114 | R20 028,50 |
| 35 000 | R0,78690 | R27 541,50 |
| 50 000 | R0,77276 | R38 638,00 |

