
RN73R1JTTD3602F10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3602F10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3602F10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3602F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3602F10 |
Description | RES 36K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3602F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,95800 | R29,58 |
| 25 | R2,73560 | R68,39 |
| 50 | R2,58440 | R129,22 |
| 100 | R2,44160 | R244,16 |
| 250 | R2,26856 | R567,14 |
| 500 | R2,15024 | R1 075,12 |
| 1 000 | R2,04286 | R2 042,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,83392 | R9 169,60 |
| 10 000 | R1,76003 | R17 600,30 |
| 15 000 | R1,72091 | R25 813,65 |
| 25 000 | R1,67565 | R41 891,25 |
| 35 000 | R1,64815 | R57 685,25 |
| 50 000 | R1,62089 | R81 044,50 |

