34.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD34R4B25

DigiKey Part Number
2019-RN73R1JTTD34R4B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD34R4B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD34R4B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD34R4B25
Description
RES 34.4 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD34R4B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 087
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,81500R18,15
25R1,68040R42,01
50R1,58620R79,31
100R1,49720R149,72
250R1,39068R347,67
500R1,31676R658,38
1 000R1,24938R1 249,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,79221R3 961,05
10 000R0,75783R7 578,30
15 000R0,73954R11 093,10
25 000R0,71832R17 958,00
35 000R0,70538R24 688,30
50 000R0,69253R34 626,50
60 000R0,68629R41 177,40
120 000R0,66448R79 737,60
125 000R0,66329R82 911,25
Manufacturers Standard Package