
RN73R1JTTD19R3B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD19R3B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD19R3B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD19R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD19R3B25 |
Description | RES 19.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD19R3B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,79800 | R17,98 |
| 25 | R1,66040 | R41,51 |
| 50 | R1,56940 | R78,47 |
| 100 | R1,48210 | R148,21 |
| 250 | R1,37660 | R344,15 |
| 500 | R1,30332 | R651,66 |
| 1 000 | R1,23661 | R1 236,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,77742 | R3 887,10 |
| 10 000 | R0,74368 | R7 436,80 |
| 15 000 | R0,72572 | R10 885,80 |
| 25 000 | R0,70489 | R17 622,25 |
| 35 000 | R0,69220 | R24 227,00 |
| 50 000 | R0,67958 | R33 979,00 |

