
RN73R1JTTD1651B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1651B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1651B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1651B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1651B25 |
Description | RES 1.65K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1651B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,84800 | R18,48 |
| 25 | R1,71400 | R42,85 |
| 50 | R1,61660 | R80,83 |
| 100 | R1,52580 | R152,58 |
| 250 | R1,34700 | R336,75 |
| 500 | R1,29222 | R646,11 |
| 1 000 | R1,15057 | R1 150,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,72489 | R3 624,45 |

