
RN73R1JTTD1560B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1560B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1560B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1560B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1560B25 |
Description | RES 156 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1560B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,15900 | R11,59 |
| 25 | R1,07560 | R26,89 |
| 50 | R1,01500 | R50,75 |
| 100 | R0,95950 | R95,95 |
| 250 | R0,88992 | R222,48 |
| 500 | R0,84222 | R421,11 |
| 1 000 | R0,79819 | R798,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,71135 | R3 556,75 |
| 10 000 | R0,68024 | R6 802,40 |
| 15 000 | R0,66369 | R9 955,35 |
| 25 000 | R0,64447 | R16 111,75 |
| 35 000 | R0,63276 | R22 146,60 |
| 50 000 | R0,62112 | R31 056,00 |

