
RN73R1ETTP6732F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6732F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6732F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6732F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6732F50 |
Description | RES 67.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6732F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,52600 | R38,15 |
| 50 | R1,44180 | R72,09 |
| 100 | R1,36110 | R136,11 |
| 250 | R1,26368 | R315,92 |
| 500 | R1,19644 | R598,22 |
| 1 000 | R1,13494 | R1 134,94 |
| 5 000 | R1,01449 | R5 072,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,02017 | R10 201,70 |
| 20 000 | R0,98034 | R19 606,80 |
| 30 000 | R0,95926 | R28 777,80 |
| 50 000 | R0,93492 | R46 746,00 |
| 70 000 | R0,92015 | R64 410,50 |
| 100 000 | R0,90551 | R90 551,00 |

