2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP2701B25

DigiKey Part Number
2019-RN73R1ETTP2701B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP2701B25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN73R1ETTP2701B25
Description
RES 2.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP2701B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,84800R18,48
25R1,71400R42,85
50R1,61660R80,83
100R1,52580R152,58
250R1,41692R354,23
500R1,34196R670,98
1 000R1,27307R1 273,07
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,69320R6 932,00
Manufacturers Standard Package