
RN73H2BTTD1000F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1000F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1000F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1000F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1000F50 |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1000F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R3,31000 | R33,10 |
| 25 | R3,06520 | R76,63 |
| 50 | R2,89360 | R144,68 |
| 100 | R2,73400 | R273,40 |
| 250 | R2,54144 | R635,36 |
| 500 | R2,40970 | R1 204,85 |
| 1 000 | R2,29055 | R2 290,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,20324 | R11 016,20 |
| 10 000 | R2,11584 | R21 158,40 |
| 15 000 | R2,06959 | R31 043,85 |
| 25 000 | R2,01612 | R50 403,00 |
| 35 000 | R1,98364 | R69 427,40 |
| 50 000 | R1,95146 | R97 573,00 |

