
RK73H2ETTD3902F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD3902FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD3902FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD3902FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD3902F |
Description | RES 39K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD3902F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,73100 | R17,31 |
| 25 | R1,37120 | R34,28 |
| 50 | R1,16620 | R58,31 |
| 100 | R1,00320 | R100,32 |
| 250 | R0,83952 | R209,88 |
| 500 | R0,74542 | R372,71 |
| 1 000 | R0,67132 | R671,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,55258 | R2 762,90 |
| 10 000 | R0,51802 | R5 180,20 |
| 15 000 | R0,50117 | R7 517,55 |
| 25 000 | R0,48293 | R12 073,25 |
| 35 000 | R0,47249 | R16 537,15 |
| 50 000 | R0,46261 | R23 130,50 |

