64.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE64R9F

DigiKey Part Number
2019-RK73H3ATTE64R9FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE64R9FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE64R9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE64R9F
Description
RES 64.9 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE64R9F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,87000R4,87
10R2,62100R26,21
25R2,12400R53,10
50R1,84180R92,09
100R1,61490R161,49
250R1,38800R347,00
500R1,25728R628,64
1 000R1,15326R1 153,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,00505R4 020,20
8 000R0,95281R7 622,48
12 000R0,92734R11 128,08
20 000R0,89976R17 995,20
28 000R0,88396R24 750,88
40 000R0,86902R34 760,80
48 000R0,86203R41 377,44
96 000R0,83897R80 541,12
100 000R0,83777R83 777,00
Manufacturers Standard Package