
RK73H2ATTD3R57F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD3R57FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD3R57FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD3R57FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD3R57F |
Description | RES 3.57 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.57 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD3R57F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,58800 | R5,88 |
| 25 | R0,43680 | R10,92 |
| 50 | R0,35620 | R17,81 |
| 100 | R0,29410 | R29,41 |
| 250 | R0,23188 | R57,97 |
| 500 | R0,19628 | R98,14 |
| 1 000 | R0,16871 | R168,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,13826 | R691,30 |
| 10 000 | R0,11232 | R1 123,20 |
| 15 000 | R0,10911 | R1 636,65 |

