2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD2R40F

DigiKey Part Number
2019-RK73H2ETTD2R40FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD2R40FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD2R40FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD2R40F
Description
RES 2.4 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD2R40F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 829
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R1,79800R17,98
25R1,43160R35,79
50R1,22340R61,17
100R1,05700R105,70
250R0,88992R222,48
500R0,79348R396,74
1 000R0,71736R717,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,59560R2 978,00
10 000R0,55285R5 528,50
15 000R0,51505R7 725,75
25 000R0,47717R11 929,25
35 000R0,47551R16 642,85
50 000R0,47388R23 694,00
60 000R0,47309R28 385,40
120 000R0,47037R56 444,40
125 000R0,47022R58 777,50
Manufacturers Standard Package