
RK73H2BTTD3303D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3303DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3303DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3303DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3303D |
Description | RES 330K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3303D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,35300 | R23,53 |
| 25 | R1,88880 | R47,22 |
| 50 | R1,63000 | R81,50 |
| 100 | R1,42330 | R142,33 |
| 250 | R1,21592 | R303,98 |
| 500 | R1,09630 | R548,15 |
| 1 000 | R1,00152 | R1 001,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,84971 | R4 248,55 |
| 10 000 | R0,80545 | R8 054,50 |
| 15 000 | R0,78388 | R11 758,20 |
| 25 000 | R0,76051 | R19 012,75 |
| 35 000 | R0,74713 | R26 149,55 |
| 50 000 | R0,73446 | R36 723,00 |
| 60 000 | R0,72854 | R43 712,40 |
| 120 000 | R0,70900 | R85 080,00 |
| 125 000 | R0,70798 | R88 497,50 |

