
RK73H2ETTD3000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD3000FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD3000FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD3000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD3000F |
Description | RES 300 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD3000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,63000 | R16,30 |
| 25 | R1,29040 | R32,26 |
| 50 | R1,09900 | R54,95 |
| 100 | R0,94610 | R94,61 |
| 250 | R0,79180 | R197,95 |
| 500 | R0,70342 | R351,71 |
| 1 000 | R0,63334 | R633,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,52129 | R2 606,45 |
| 10 000 | R0,48869 | R4 886,90 |
| 15 000 | R0,47281 | R7 092,15 |
| 25 000 | R0,45560 | R11 390,00 |
| 35 000 | R0,44872 | R15 705,20 |
| 50 000 | R0,41695 | R20 847,50 |

