
RK73H2BTTE2000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE2000FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE2000FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE2000F |
Description | RES 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,70400 | R7,04 |
| 25 | R0,53000 | R13,25 |
| 50 | R0,43520 | R21,76 |
| 100 | R0,36320 | R36,32 |
| 250 | R0,28860 | R72,15 |
| 500 | R0,24672 | R123,36 |
| 1 000 | R0,21351 | R213,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,16660 | R666,40 |
| 8 000 | R0,15019 | R1 201,52 |
| 12 000 | R0,14222 | R1 706,64 |
| 20 000 | R0,13360 | R2 672,00 |
| 28 000 | R0,12866 | R3 602,48 |
| 40 000 | R0,12400 | R4 960,00 |

