
RK73H2BTTD33R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD33R0FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD33R0FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD33R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD33R0F |
Description | RES 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD33R0F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,67100 | R6,71 |
| 25 | R0,51040 | R12,76 |
| 50 | R0,41560 | R20,78 |
| 100 | R0,34360 | R34,36 |
| 250 | R0,27356 | R68,39 |
| 500 | R0,23330 | R116,65 |
| 1 000 | R0,20140 | R201,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,15108 | R755,40 |
| 10 000 | R0,13648 | R1 364,80 |
| 15 000 | R0,12940 | R1 941,00 |
| 25 000 | R0,12173 | R3 043,25 |
| 35 000 | R0,11735 | R4 107,25 |
| 50 000 | R0,11320 | R5 660,00 |

