21.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD21R5F

DigiKey Part Number
2019-RK73H2BTTD21R5FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD21R5FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD21R5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD21R5F
Description
RES 21.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD21R5F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 782
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,68900R6,89
25R0,52440R13,11
50R0,42680R21,34
100R0,35290R35,29
250R0,28096R70,24
500R0,23962R119,81
1 000R0,20686R206,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,15517R775,85
10 000R0,14018R1 401,80
15 000R0,13291R1 993,65
25 000R0,12503R3 125,75
35 000R0,12052R4 218,20
50 000R0,11626R5 813,00
Manufacturers Standard Package