RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD1501F

DigiKey Part Number
2019-RK73H2BTTD1501FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD1501FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD1501FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD1501F
Description
RES 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD1501F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 699
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,67600R6,76
25R0,50600R12,65
50R0,41600R20,80
100R0,34490R34,49
250R0,27312R68,28
500R0,23292R116,46
1 000R0,20120R201,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,13327R666,35
10 000R0,11310R1 131,00
15 000R0,11233R1 684,95
25 000R0,11145R2 786,25
35 000R0,11092R3 882,20
50 000R0,11040R5 520,00
60 000R0,11015R6 609,00
120 000R0,10480R12 576,00
125 000R0,10447R13 058,75
Manufacturers Standard Package