
RK73H2ATTD8200D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD8200DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD8200DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD8200DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD8200D |
Description | RES 820 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD8200D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,88200 | R18,82 |
| 25 | R1,49880 | R37,47 |
| 50 | R1,28380 | R64,19 |
| 100 | R1,11070 | R111,07 |
| 250 | R0,93768 | R234,42 |
| 500 | R0,83784 | R418,92 |
| 1 000 | R0,75887 | R758,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,63244 | R3 162,20 |
| 10 000 | R0,59560 | R5 956,00 |
| 15 000 | R0,57767 | R8 665,05 |
| 25 000 | R0,55822 | R13 955,50 |
| 35 000 | R0,54709 | R19 148,15 |
| 50 000 | R0,53655 | R26 827,50 |
| 60 000 | R0,53163 | R31 897,80 |
| 120 000 | R0,51877 | R62 252,40 |

