130 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD1300F

DigiKey Part Number
2019-RK73H2ATTD1300FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD1300FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD1300FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD1300F
Description
RES 130 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD1300F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 476
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,53800R5,38
25R0,39640R9,91
50R0,32600R16,30
100R0,26720R26,72
250R0,20904R52,26
500R0,17678R88,39
1 000R0,15124R151,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,11111R555,55
10 000R0,09168R916,80
15 000R0,09104R1 365,60
25 000R0,09030R2 257,50
35 000R0,08909R3 118,15
50 000R0,08558R4 279,00
Manufacturers Standard Package