
RK73H1JTTDD4752F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD4752FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD4752FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD4752FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD4752F |
Description | RES 47.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 25 | R0,31600 | R7,90 |
| 50 | R0,25540 | R12,77 |
| 100 | R0,20840 | R20,84 |
| 250 | R0,16132 | R40,33 |
| 500 | R0,13476 | R67,38 |
| 1 000 | R0,11427 | R114,27 |
| 5 000 | R0,08170 | R408,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07666 | R766,60 |
| 20 000 | R0,06880 | R1 376,00 |
| 30 000 | R0,06497 | R1 949,10 |
| 50 000 | R0,06083 | R3 041,50 |
| 70 000 | R0,05847 | R4 092,90 |
| 100 000 | R0,05623 | R5 623,00 |

