
RK73H2BTTDD1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTDD1002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD1002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTDD1002F |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,52440 | R13,11 |
| 50 | R0,42680 | R21,34 |
| 100 | R0,35290 | R35,29 |
| 250 | R0,28096 | R70,24 |
| 500 | R0,23962 | R119,81 |
| 1 000 | R0,20686 | R206,86 |
| 5 000 | R0,15517 | R775,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14018 | R1 401,80 |
| 20 000 | R0,12831 | R2 566,20 |
| 30 000 | R0,12252 | R3 675,60 |
| 50 000 | R0,11626 | R5 813,00 |
| 70 000 | R0,11269 | R7 888,30 |
| 100 000 | R0,10930 | R10 930,00 |

