
SR732BTTER340F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTER340FTR-ND - Tape & Reel (TR) 2019-SR732BTTER340FCT-ND - Cut Tape (CT) 2019-SR732BTTER340FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTER340F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 340 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R5,66300 | R56,63 |
| 25 | R4,79920 | R119,98 |
| 50 | R4,26480 | R213,24 |
| 100 | R3,80950 | R380,95 |
| 250 | R3,30836 | R827,09 |
| 500 | R2,99548 | R1 497,74 |
| 1 000 | R2,72897 | R2 728,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,31030 | R9 241,20 |
| 8 000 | R2,14688 | R17 175,04 |
| 12 000 | R2,06297 | R24 755,64 |
| 20 000 | R1,96803 | R39 360,60 |
| 28 000 | R1,91146 | R53 520,88 |
| 40 000 | R1,85621 | R74 248,40 |
| 48 000 | R1,82972 | R87 826,56 |

