51 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD51R0D

DigiKey Part Number
2019-RK73H1JTTD51R0DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD51R0DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD51R0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD51R0D
Description
RES 51 OHM 0.5% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD51R0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 104
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R1,83200R18,32
25R1,44520R36,13
50R1,23000R61,50
100R1,06200R106,20
250R0,89128R222,82
500R0,79382R396,91
1 000R0,71602R716,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,59207R2 960,35
10 000R0,55599R5 559,90
15 000R0,53840R8 076,00
25 000R0,51934R12 983,50
35 000R0,50843R17 795,05
50 000R0,49811R24 905,50
Manufacturers Standard Package