221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD2210F

DigiKey Part Number
2019-RK73H1JTTD2210FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD2210FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD2210FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD2210F
Description
RES 221 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD2210F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 952
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
25R0,33600R8,40
50R0,27220R13,61
100R0,22010R22,01
250R0,17072R42,68
500R0,14284R71,42
1 000R0,12116R121,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,08661R433,05
10 000R0,07666R766,60
15 000R0,07183R1 077,45
25 000R0,06662R1 665,50
35 000R0,06364R2 227,40
50 000R0,06083R3 041,50
Manufacturers Standard Package