
RK73H1HTTC3903F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC3903FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3903FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3903FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3903F |
Description | RES 390K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC3903F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,78000 | R7,80 |
| 25 | R0,59600 | R14,90 |
| 50 | R0,48880 | R24,44 |
| 100 | R0,40900 | R40,90 |
| 250 | R0,32720 | R81,80 |
| 500 | R0,28110 | R140,55 |
| 1 000 | R0,24453 | R244,53 |
| 5 000 | R0,18647 | R932,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,16850 | R1 685,00 |
| 20 000 | R0,11182 | R2 236,40 |
| 30 000 | R0,11115 | R3 334,50 |
| 50 000 | R0,11040 | R5 520,00 |
| 70 000 | R0,10994 | R7 695,80 |
| 100 000 | R0,10950 | R10 950,00 |
| 120 000 | R0,10928 | R13 113,60 |
| 240 000 | R0,10854 | R26 049,60 |
| 250 000 | R0,10850 | R27 125,00 |

