
RK73H1HTTC2803F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2803FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2803FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2803F |
Description | RES 280K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC2803F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,75600 | R7,56 |
| 25 | R0,57800 | R14,45 |
| 50 | R0,47380 | R23,69 |
| 100 | R0,39660 | R39,66 |
| 250 | R0,31724 | R79,31 |
| 500 | R0,27256 | R136,28 |
| 1 000 | R0,23710 | R237,10 |
| 5 000 | R0,18081 | R904,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,16339 | R1 633,90 |
| 20 000 | R0,14395 | R2 879,00 |
| 30 000 | R0,14315 | R4 294,50 |
| 50 000 | R0,13842 | R6 921,00 |
| 70 000 | R0,13451 | R9 415,70 |
| 100 000 | R0,13082 | R13 082,00 |
| 120 000 | R0,12909 | R15 490,80 |
| 240 000 | R0,12899 | R30 957,60 |

