115 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1153F

DigiKey Part Number
2019-RK73H1HTTC1153FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1153FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1153FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1153F
Description
RES 115K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
115 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1153F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 856
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,75600R7,56
25R0,57800R14,45
50R0,47380R23,69
100R0,39660R39,66
250R0,31724R79,31
500R0,27256R136,28
1 000R0,23710R237,10
5 000R0,18081R904,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,10966R1 096,60
20 000R0,10843R2 168,60
30 000R0,10778R3 233,40
50 000R0,10705R5 352,50
70 000R0,10661R7 462,70
100 000R0,10617R10 617,00
120 000R0,10597R12 716,40
240 000R0,10524R25 257,60
250 000R0,10520R26 300,00
Manufacturers Standard Package