10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HRTTC1002F

DigiKey Part Number
2019-RK73H1HRTTC1002FTR-ND - Tape & Reel (TR)
2019-RK73H1HRTTC1002FCT-ND - Cut Tape (CT)
2019-RK73H1HRTTC1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HRTTC1002F
Description
RES 10K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 950
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,26000R12,60
25R0,98120R24,53
50R0,82340R41,17
100R0,70240R70,24
250R0,57872R144,68
500R0,50816R254,08
1 000R0,45253R452,53
5 000R0,36344R1 817,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,33758R3 375,80
20 000R0,31699R6 339,80
30 000R0,30696R9 208,80
50 000R0,29610R14 805,00
70 000R0,28988R20 291,60
100 000R0,28400R28 400,00
120 000R0,28125R33 750,00
240 000R0,27218R65 323,20
250 000R0,27170R67 925,00
Manufacturers Standard Package