82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP82R0F

DigiKey Part Number
2019-RK73H1ETTP82R0FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP82R0FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP82R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP82R0F
Description
RES 82 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP82R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 828
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
25R0,32920R8,23
50R0,26560R13,28
100R0,21680R21,68
250R0,16872R42,18
500R0,14116R70,58
1 000R0,11981R119,81
5 000R0,09145R457,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05555R555,50
20 000R0,05483R1 096,60
30 000R0,05446R1 633,80
50 000R0,05403R2 701,50
70 000R0,05378R3 764,60
100 000R0,05352R5 352,00
120 000R0,05340R6 408,00
240 000R0,05189R12 453,60
250 000R0,05171R12 927,50
Manufacturers Standard Package