
RK73H1ETTP3R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3R00FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3R00FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3R00F |
Description | RES 3 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 25 | R0,36280 | R9,07 |
| 50 | R0,29240 | R14,62 |
| 100 | R0,23860 | R23,86 |
| 250 | R0,18620 | R46,55 |
| 500 | R0,15628 | R78,14 |
| 1 000 | R0,13326 | R133,26 |
| 5 000 | R0,09659 | R482,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07365 | R736,50 |
| 20 000 | R0,07275 | R1 455,00 |
| 30 000 | R0,07229 | R2 168,70 |
| 50 000 | R0,06918 | R3 459,00 |
| 70 000 | R0,06666 | R4 666,20 |
| 100 000 | R0,06428 | R6 428,00 |
| 120 000 | R0,06363 | R7 635,60 |
| 240 000 | R0,05950 | R14 280,00 |
| 250 000 | R0,05931 | R14 827,50 |

