10.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP1072F

DigiKey Part Number
2019-RK73H1ETTP1072FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP1072FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP1072FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP1072F
Description
RES 10.7K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP1072F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 194
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,45800R4,58
25R0,34040R8,51
50R0,27480R13,74
100R0,22410R22,41
250R0,17408R43,52
500R0,14562R72,81
1 000R0,12353R123,53
5 000R0,08877R443,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07873R787,30
20 000R0,07078R1 415,60
30 000R0,06692R2 007,60
50 000R0,06273R3 136,50
70 000R0,06034R4 223,80
100 000R0,05808R5 808,00
Manufacturers Standard Package