
RK73H1ERTTP2212F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2212FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2212FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2212FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2212F |
Description | RES 22.1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2212F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,07500 | R10,75 |
| 25 | R0,83360 | R20,84 |
| 50 | R0,69560 | R34,78 |
| 100 | R0,58810 | R58,81 |
| 250 | R0,48060 | R120,15 |
| 500 | R0,41910 | R209,55 |
| 1 000 | R0,37036 | R370,36 |
| 5 000 | R0,29299 | R1 464,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,27051 | R2 705,10 |
| 20 000 | R0,25262 | R5 052,40 |
| 30 000 | R0,24392 | R7 317,60 |
| 50 000 | R0,23974 | R11 987,00 |

