100 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD1000C

DigiKey Part Number
2019-RK73G2ATTD1000CTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD1000CCT-ND - Cut Tape (CT)
2019-RK73G2ATTD1000CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD1000C
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD1000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,71000R4,71
10R2,52100R25,21
25R2,03000R50,75
50R1,75100R87,55
100R1,53250R153,25
250R1,30936R327,34
500R1,18132R590,66
1 000R1,07966R1 079,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,91693R4 584,65
10 000R0,86951R8 695,10
15 000R0,84638R12 695,70
25 000R0,82133R20 533,25
35 000R0,80699R28 244,65
50 000R0,79341R39 670,50
Manufacturers Standard Package