
RK73G1ETTP4422D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP4422DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4422DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4422DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4422D |
Description | RES 44.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4422D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,11700 | R21,17 |
| 25 | R1,69400 | R42,35 |
| 50 | R1,45180 | R72,59 |
| 100 | R1,26200 | R126,20 |
| 250 | R1,07208 | R268,02 |
| 500 | R0,96254 | R481,27 |
| 1 000 | R0,87549 | R875,49 |
| 5 000 | R0,73659 | R3 682,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,69609 | R6 960,90 |
| 20 000 | R0,66386 | R13 277,20 |
| 30 000 | R0,64815 | R19 444,50 |
| 50 000 | R0,63112 | R31 556,00 |
| 70 000 | R0,62137 | R43 495,90 |
| 100 000 | R0,61600 | R61 600,00 |

